
MIKROE-4116 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4116-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4116 |
Description | POWERBANK 2 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MCP3221, RT9480 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | MCP3221, RT9480 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.25.60000 | Fr.25.60 |
Unit Price without VAT: | Fr.25.60000 |
---|---|
Unit Price with VAT: | Fr.27.67360 |