
MIKROE-5372 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5372-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5372 |
Description | EASYAVR PRO V8 OVER USB-C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR EasyAVR PRO v8 AVR® AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part AVR |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System mikroBUS Click |
Type MCU 8-Bit | Suggested Programming Environment CODEGRIP |
Core Processor AVR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.232.92000 | Fr.232.92 |
| Unit Price without VAT: | Fr.232.92000 |
|---|---|
| Unit Price with VAT: | Fr.251.78652 |


