
MIKROE-6519 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6519-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6519 |
Description | CHARGER 28 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BQ25638 Battery Charger Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part BQ25638 |
Manufacturer MikroElektronika | Contents Board(s) |
Packaging Box | Suggested Programming Environment mikroSDK |
Part Status Active | Interconnect System mikroBUS Click |
Platform mikroBUS™ Click™ | Primary Attributes Li-Ion / Li-Pol (1 Cell) |
Type Power Management | Secondary Attributes I2C Interface(s) |
Function Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.22.59000 | Fr.22.59 |
| Unit Price without VAT: | Fr.22.59000 |
|---|---|
| Unit Price with VAT: | Fr.24.41979 |


