0900-1-15-20-72-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0900-1-15-20-72-14-11-0

DigiKey Part Number
ED10488-ND
Manufacturer
Manufacturer Product Number
0900-1-15-20-72-14-11-0
Description
CONN, SPRING LOADED
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.177" (4.50mm)
Recommended Working Height
0.150" (3.80mm)
Minimum Working Height
0.122" (3.10mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Force - Initial
15gf
Operating Force - Mid Compression
45gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.