
110-43-314-41-105000 | |
---|---|
DigiKey Part Number | 110-43-314-41-105000-ND |
Manufacturer | |
Manufacturer Product Number | 110-43-314-41-105000 |
Description | CONN IC SKT DBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.13.08000 | Fr.13.08 |
10 | Fr.11.11400 | Fr.111.14 |
28 | Fr.10.33500 | Fr.289.38 |
56 | Fr.9.84161 | Fr.551.13 |
112 | Fr.9.37205 | Fr.1,049.67 |
252 | Fr.8.85135 | Fr.2,230.54 |
504 | Fr.8.42931 | Fr.4,248.37 |
Unit Price without VAT: | Fr.13.08000 |
---|---|
Unit Price with VAT: | Fr.14.13948 |