
1534-0-15-80-12-09-04-0 | |
---|---|
DigiKey Part Number | 1534-0-15-80-12-09-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 1534-0-15-80-12-09-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.190" (4.83mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.056" (1.42mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.030" (0.76mm) | |
Socket Depth | 0.071" (1.80mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.47559 | Fr.475.59 |
Unit Price without VAT: | Fr.0.47559 |
---|---|
Unit Price with VAT: | Fr.0.51411 |