214-(44,99)-314-01-670800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214-99-314-01-670800

DigiKey Part Number
ED2129-ND
Manufacturer
Manufacturer Product Number
214-99-314-01-670800
Description
CONN IC DIP SOCKET 14POS TINLEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
14 (2 x 7)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.056" (1.42mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.1.64000Fr.1.64
10Fr.1.39400Fr.13.94
28Fr.1.29607Fr.36.29
56Fr.1.23411Fr.69.11
112Fr.1.17518Fr.131.62
252Fr.1.10972Fr.279.65
504Fr.1.05675Fr.532.60
1,008Fr.1.00631Fr.1,014.36
2,520Fr.0.94334Fr.2,377.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.64000
Unit Price with VAT:Fr.1.77284