
2303-2-01-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | ED10470-ND |
Manufacturer | |
Manufacturer Product Number | 2303-2-01-80-00-00-07-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.094" (2.39mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | 0.094" (2.39mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.156" (3.96mm) | |
Length - Below Flange | 0.084" (2.13mm) | |
Length - Overall | 0.240" (6.10mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.53300 | Fr.5.33 |
| 25 | Fr.0.50000 | Fr.12.50 |
| 50 | Fr.0.47580 | Fr.23.79 |
| 100 | Fr.0.45300 | Fr.45.30 |
| 250 | Fr.0.42464 | Fr.106.16 |
| 500 | Fr.0.40434 | Fr.202.17 |
| 1,000 | Fr.0.38502 | Fr.385.02 |
| 3,000 | Fr.0.35631 | Fr.1,068.93 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

