
299-93-618-10-002000 | |
---|---|
DigiKey Part Number | ED58421-ND |
Manufacturer | |
Manufacturer Product Number | 299-93-618-10-002000 |
Description | CONN IC DIP SOCKET 18POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 18 (2 x 9) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole, Right Angle, Horizontal | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.126" (3.20mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.65000 | Fr.8.65 |
22 | Fr.6.95000 | Fr.152.90 |
44 | Fr.6.61795 | Fr.291.19 |
66 | Fr.6.43136 | Fr.424.47 |
110 | Fr.6.20373 | Fr.682.41 |
264 | Fr.5.83227 | Fr.1,539.72 |
506 | Fr.5.57083 | Fr.2,818.84 |
1,012 | Fr.5.30525 | Fr.5,368.91 |
Unit Price without VAT: | Fr.8.65000 |
---|---|
Unit Price with VAT: | Fr.9.35065 |