
3106-3-00-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3106-300210000080-ND |
Manufacturer | |
Manufacturer Product Number | 3106-3-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 1.000" (25.40mm) | |
Length - Below Flange | 0.113" (2.87mm) | |
Length - Overall | 1.133" (28.78mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.03748 | Fr.1,037.48 |
| Unit Price without VAT: | Fr.1.03748 |
|---|---|
| Unit Price with VAT: | Fr.1.12152 |

