
3112-1-00-21-00-00-08-0 | |
---|---|
DigiKey Part Number | ED5053-ND |
Manufacturer | |
Manufacturer Product Number | 3112-1-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC 0.024DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.024" (0.61mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3112-1-00-21-00-00-08-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.024" (0.61mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.051" (1.30mm) | |
Length - Overall | 0.201" (5.11mm) | |
Flange Diameter | 0.062" (1.57mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.15800 | Fr.1.58 |
25 | Fr.0.14800 | Fr.3.70 |
50 | Fr.0.14060 | Fr.7.03 |
100 | Fr.0.13400 | Fr.13.40 |
250 | Fr.0.12556 | Fr.31.39 |
500 | Fr.0.11956 | Fr.59.78 |
1,000 | Fr.0.11383 | Fr.113.83 |
2,500 | Fr.0.10670 | Fr.266.75 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |