


3117-3-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED1080-ND |
Manufacturer | |
Manufacturer Product Number | 3117-3-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.024DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.024" (0.61mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3117-3-00-15-00-00-08-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.024" (0.61mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.188" (4.78mm) | |
Length - Below Flange | 0.110" (2.79mm) | |
Length - Overall | 0.323" (8.20mm) | |
Flange Diameter | 0.060" (1.52mm) | |
Mounting Hole Diameter | 0.035" (0.89mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.15600 | Fr.1.56 |
| 25 | Fr.0.14640 | Fr.3.66 |
| 50 | Fr.0.13940 | Fr.6.97 |
| 100 | Fr.0.13270 | Fr.13.27 |
| 250 | Fr.0.12436 | Fr.31.09 |
| 500 | Fr.0.11840 | Fr.59.20 |
| 1,000 | Fr.0.11274 | Fr.112.74 |
| 3,000 | Fr.0.10433 | Fr.312.99 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

