370-90-132-00-001000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.8.70286
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.4.80286
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.6.97571
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.3.83143
Datasheet
370-xx-1xx-00-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

370-90-132-00-001000

DigiKey Part Number
37090-13200001000-ND
Manufacturer
Manufacturer Product Number
370-90-132-00-001000
Description
CONN HDR TURRET 32POS TIN-LEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Header Connector Turret Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Header
Contact Type
Turret
Number of Positions
32
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
54Fr.10.96037Fr.591.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.10.96037
Unit Price with VAT:Fr.11.84816