
442-90-264-00-591000 | |
|---|---|
DigiKey Part Number | 44290-26400591000-ND |
Manufacturer | |
Manufacturer Product Number | 442-90-264-00-591000 |
Description | HEADER DUAL INLINE SOLDRTL 64POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Header Connector Post, Extended Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post, Extended | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | Fr.14.73111 | Fr.795.48 |
| Unit Price without VAT: | Fr.14.73111 |
|---|---|
| Unit Price with VAT: | Fr.15.92433 |

