
811-22-004-30-040101 | |
|---|---|
DigiKey Part Number | 54-811-22-004-30-040101-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-004-30-040101 |
Description | SPRING-LOADED CONNECTOR WITH FLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.53000 | Fr.2.53 |
| 10 | Fr.2.14700 | Fr.21.47 |
| 25 | Fr.2.01280 | Fr.50.32 |
| 51 | Fr.1.91392 | Fr.97.61 |
| 102 | Fr.1.82245 | Fr.185.89 |
| 255 | Fr.1.70827 | Fr.435.61 |
| 510 | Fr.1.62673 | Fr.829.63 |
| 1,020 | Fr.1.54912 | Fr.1,580.10 |
| 2,550 | Fr.1.45221 | Fr.3,703.14 |
| Unit Price without VAT: | Fr.2.53000 |
|---|---|
| Unit Price with VAT: | Fr.2.73493 |

