



813-22-006-30-002101 | |
|---|---|
DigiKey Part Number | ED8132-06-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-006-30-002101 |
Description | CONN SPRING PISTON 6POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.90000 | Fr.3.90 |
| 10 | Fr.3.30700 | Fr.33.07 |
| 25 | Fr.3.09960 | Fr.77.49 |
| 67 | Fr.2.89119 | Fr.193.71 |
| 134 | Fr.2.75321 | Fr.368.93 |
| 268 | Fr.2.62175 | Fr.702.63 |
| 536 | Fr.2.49668 | Fr.1,338.22 |
| 1,005 | Fr.2.38845 | Fr.2,400.39 |
| 2,546 | Fr.2.23699 | Fr.5,695.38 |
| Unit Price without VAT: | Fr.3.90000 |
|---|---|
| Unit Price with VAT: | Fr.4.21590 |

