
TC2-1TX+ | |
|---|---|
DigiKey Part Number | 3157-TC2-1TX+TR-ND - Tape & Reel (TR) 3157-TC2-1TX+CT-ND - Cut Tape (CT) 3157-TC2-1TX+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC2-1TX+ |
Description | 1:2 CORE & WIRE TRANSFORMER, 3 - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3MHz ~ 300MHz 1:2 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3MHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 4° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 15dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.70000 | Fr.13.70 |
| 20 | Fr.3.06400 | Fr.61.28 |
| 50 | Fr.2.06400 | Fr.103.20 |
| 100 | Fr.1.68800 | Fr.168.80 |
| 200 | Fr.1.67690 | Fr.335.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.43200 | Fr.2,864.00 |
| 6,000 | Fr.1.37000 | Fr.8,220.00 |
| Unit Price without VAT: | Fr.13.70000 |
|---|---|
| Unit Price with VAT: | Fr.14.80970 |










