3.3GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 2.5dB 3-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABF-3R3G+

DigiKey Part Number
3157-ABF-3R3G+-ND
Manufacturer
Manufacturer Product Number
ABF-3R3G+
Description
BAND PASS FILTER / SMT / ROHS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 2.5dB 3-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
2.5dB
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD Module
Frequency
3.3GHz Center
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Bandwidth
400MHz
Height (Max)
0.105" (2.67mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Strip
QuantityUnit PriceExt Price
20Fr.128.09650Fr.2,561.93
Manufacturers Standard Package
Unit Price without VAT:Fr.128.09650
Unit Price with VAT:Fr.138.47232