
ANNEQ-50X+ | |
|---|---|
DigiKey Part Number | 3157-ANNEQ-50X+-ND |
Manufacturer | |
Manufacturer Product Number | ANNEQ-50X+ |
Description | TERM / QK SMA-M / 20GHZ ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Connector Type Plug, Male Pin |
Manufacturer Mini-Circuits | Frequency - Max 20 GHz |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Mounting Type Free Hanging, Cap |
Connector Style SMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.20000 | Fr.20.20 |
| 10 | Fr.17.66800 | Fr.176.68 |
| 50 | Fr.16.63160 | Fr.831.58 |
| Unit Price without VAT: | Fr.20.20000 |
|---|---|
| Unit Price with VAT: | Fr.21.83620 |

