
BAT-0+ | |
|---|---|
DigiKey Part Number | 3157-BAT-0+TR-ND - Tape & Reel (TR) 3157-BAT-0+CT-ND - Cut Tape (CT) 3157-BAT-0+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT-0+ |
Description | 0 DB MMIC FIXED ATT, DC 60 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 60 GHz 50 Ohms 2W 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 60 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 6-UFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.06000 | Fr.15.06 |
| 10 | Fr.13.55500 | Fr.135.55 |
| 20 | Fr.12.19900 | Fr.243.98 |
| 50 | Fr.10.97460 | Fr.548.73 |
| 100 | Fr.10.02360 | Fr.1,002.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.8.54412 | Fr.4,272.06 |
| Unit Price without VAT: | Fr.15.06000 |
|---|---|
| Unit Price with VAT: | Fr.16.27986 |



