New at DigiKey
RF Attenuators 10dB 0 Hz ~ 60 GHz 50 Ohms 2W 6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT-10+

DigiKey Part Number
3157-BAT-10+TR-ND - Tape & Reel (TR)
3157-BAT-10+CT-ND - Cut Tape (CT)
3157-BAT-10+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT-10+
Description
10 DB MMIC FIXED ATT, DC 60 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 60 GHz 50 Ohms 2W 6-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 60 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
6-UFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.15.19000Fr.15.19
10Fr.13.67600Fr.136.76
20Fr.12.30900Fr.246.18
50Fr.11.07320Fr.553.66
100Fr.10.11370Fr.1,011.37
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.8.62090Fr.4,310.45
Manufacturers Standard Package
Unit Price without VAT:Fr.15.19000
Unit Price with VAT:Fr.16.42039