
BAT-2+ | |
|---|---|
DigiKey Part Number | 3157-BAT-2+TR-ND - Tape & Reel (TR) 3157-BAT-2+CT-ND - Cut Tape (CT) 3157-BAT-2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT-2+ |
Description | 2 DB MMIC FIXED ATT, DC 60 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 60 GHz 50 Ohms 2W 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 60 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 6-UFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.19000 | Fr.15.19 |
| 10 | Fr.13.67600 | Fr.136.76 |
| 20 | Fr.12.30900 | Fr.246.18 |
| 50 | Fr.11.07320 | Fr.553.66 |
| 100 | Fr.10.11370 | Fr.1,011.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.8.62090 | Fr.4,310.45 |
| Unit Price without VAT: | Fr.15.19000 |
|---|---|
| Unit Price with VAT: | Fr.16.42039 |






