
ZX75BS-160-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75BS-160-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BS-160-S+ |
Description | RF FILTER BANDSTOP 320MHZ INLINE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 320MHz Center Frequency Band Stop RF Filter (Radio Frequency) 19.4MHz Bandwidth 1.5dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 320MHz Center | |
Bandwidth | 19.4MHz | |
Filter Type | Band Stop | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.740" L x 0.750" W (18.80mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.85.96000 | Fr.85.96 |
| 10 | Fr.76.12600 | Fr.761.26 |
| 25 | Fr.74.90000 | Fr.1,872.50 |
| 50 | Fr.74.54240 | Fr.3,727.12 |
| Unit Price without VAT: | Fr.85.96000 |
|---|---|
| Unit Price with VAT: | Fr.92.92276 |

