RF Amplifier IC Cellular, PCS 0Hz ~ 8GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GALI-21+

DigiKey Part Number
3157-GALI-21+TR-ND - Tape & Reel (TR)
3157-GALI-21+CT-ND - Cut Tape (CT)
3157-GALI-21+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GALI-21+
Description
IC AMP CELLULAR 0HZ-8GHZ SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS 0Hz ~ 8GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 8GHz
P1dB
12.6dBm
Gain
9dB
Noise Figure
4dB
RF Type
Cellular, PCS
Voltage - Supply
3V ~ 4.1V
Current - Supply
40mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,790
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.68000Fr.2.68
20Fr.1.36750Fr.27.35
100Fr.1.34690Fr.134.69
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.15071Fr.1,150.71
5,000Fr.1.10040Fr.5,502.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.68000
Unit Price with VAT:Fr.2.89708