
GALI-3+ | |
|---|---|
DigiKey Part Number | 3157-GALI-3+TR-ND - Tape & Reel (TR) 3157-GALI-3+CT-ND - Cut Tape (CT) 3157-GALI-3+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-3+ |
Description | IC AMP CELLULAR 0HZ-3GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 3GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 3GHz | |
P1dB | 12.5dBm | |
Gain | 15.8dB | |
Noise Figure | 3.5dB | |
RF Type | Cellular, PCS | |
Voltage - Supply | 3V ~ 4.1V | |
Current - Supply | 35mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.68000 | Fr.2.68 |
| 20 | Fr.1.36750 | Fr.27.35 |
| 100 | Fr.1.34690 | Fr.134.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.15071 | Fr.1,150.71 |
| 5,000 | Fr.1.10040 | Fr.5,502.00 |
| Unit Price without VAT: | Fr.2.68000 |
|---|---|
| Unit Price with VAT: | Fr.2.89708 |







