
GALI-51+ | |
|---|---|
DigiKey Part Number | 3157-GALI-51+TR-ND - Tape & Reel (TR) 3157-GALI-51+CT-ND - Cut Tape (CT) 3157-GALI-51+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-51+ |
Description | IC AMP CELLULAR 0HZ-4GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 18dBm | |
Gain | 13.4dB | |
Noise Figure | 3.5dB | |
RF Type | Cellular, PCS | |
Voltage - Supply | 4.2V ~ 5.5V | |
Current - Supply | 65mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.97000 | Fr.3.97 |
| 20 | Fr.1.97850 | Fr.39.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.68265 | Fr.1,682.65 |
| Unit Price without VAT: | Fr.3.97000 |
|---|---|
| Unit Price with VAT: | Fr.4.29157 |






