RF Amplifier IC Cellular, PCS 0Hz ~ 2GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GALI-52+

DigiKey Part Number
3157-GALI-52+TR-ND - Tape & Reel (TR)
3157-GALI-52+CT-ND - Cut Tape (CT)
3157-GALI-52+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GALI-52+
Description
IC AMP CELLULAR 0HZ-2GHZ SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS 0Hz ~ 2GHz SOT-89
Datasheet
 Datasheet
EDA/CAD Models
GALI-52+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 2GHz
P1dB
15.5dBm
Gain
14.4dB
Noise Figure
2.7dB
RF Type
Cellular, PCS
Voltage - Supply
4V ~ 4.8V
Current - Supply
50mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,117
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.44000Fr.3.44
20Fr.1.72000Fr.34.40
100Fr.1.71630Fr.171.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.45829Fr.1,458.29
Manufacturers Standard Package
Unit Price without VAT:Fr.3.44000
Unit Price with VAT:Fr.3.71864