
GALI-6F+ | |
|---|---|
DigiKey Part Number | 3157-GALI-6F+TR-ND - Tape & Reel (TR) 3157-GALI-6F+CT-ND - Cut Tape (CT) 3157-GALI-6F+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-6F+ |
Description | IC AMP CELLULAR 0HZ-4GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 15.8dBm | |
Gain | 12.3dB | |
Noise Figure | 4.5dB | |
RF Type | Cellular, PCS | |
Voltage - Supply | 4.2V ~ 5.4V | |
Current - Supply | 50mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.44000 | Fr.3.44 |
| 20 | Fr.1.72000 | Fr.34.40 |
| 100 | Fr.1.71630 | Fr.171.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.45829 | Fr.1,458.29 |
| Unit Price without VAT: | Fr.3.44000 |
|---|---|
| Unit Price with VAT: | Fr.3.71864 |


