
GALI-74+ | |
|---|---|
DigiKey Part Number | 3157-GALI-74+TR-ND - Tape & Reel (TR) 3157-GALI-74+CT-ND - Cut Tape (CT) 3157-GALI-74+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-74+ |
Description | IC AMP CELLULAR 0HZ-1GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 0Hz ~ 1GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | GALI-74+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 1GHz | |
P1dB | 19.2dBm | |
Gain | 13.4dB | |
Noise Figure | 2.7dB | |
RF Type | Cellular | |
Voltage - Supply | 4.3V ~ 5.3V | |
Current - Supply | 80mA | |
Test Frequency | 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.28000 | Fr.6.28 |
| 20 | Fr.3.16900 | Fr.63.38 |
| 100 | Fr.2.80130 | Fr.280.13 |
| 200 | Fr.2.67870 | Fr.535.74 |
| 500 | Fr.2.62162 | Fr.1,310.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.23539 | Fr.2,235.39 |
| Unit Price without VAT: | Fr.6.28000 |
|---|---|
| Unit Price with VAT: | Fr.6.78868 |










