
GALI-84+ | |
|---|---|
DigiKey Part Number | 3157-GALI-84+TR-ND - Tape & Reel (TR) 3157-GALI-84+CT-ND - Cut Tape (CT) 3157-GALI-84+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-84+ |
Description | IC RF AMP CATV 0HZ-6GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, MMDS, Wireless LAN 0Hz ~ 6GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 21.9dBm | |
Gain | 11.8dB | |
Noise Figure | 5.3dB | |
RF Type | CATV, DBS, MMDS, Wireless LAN | |
Voltage - Supply | 5.4V ~ 6.2V | |
Current - Supply | 100mA | |
Test Frequency | 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.34000 | Fr.5.34 |
| 20 | Fr.2.68800 | Fr.53.76 |
| 100 | Fr.2.56550 | Fr.256.55 |
| 200 | Fr.2.44290 | Fr.488.58 |
| 500 | Fr.2.36908 | Fr.1,184.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.01846 | Fr.2,018.46 |
| Unit Price without VAT: | Fr.5.34000 |
|---|---|
| Unit Price with VAT: | Fr.5.77254 |










