
HFCN-1810+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-1810+TR-ND - Tape & Reel (TR) 3157-HFCN-1810+CT-ND - Cut Tape (CT) 3157-HFCN-1810+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-1810+ |
Description | CER FILTER 3.35GHZ HIGH PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.35GHz Center High Pass Ceramic Filter 2.8 GHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 2.8 GHz |
Manufacturer Mini-Circuits | Filter Type High Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Frequency 3.35GHz Center | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance 50Ohm | Height (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.53000 | Fr.9.53 |
| 20 | Fr.2.66400 | Fr.53.28 |
| 50 | Fr.2.29960 | Fr.114.98 |
| 100 | Fr.2.06590 | Fr.206.59 |
| 200 | Fr.1.74810 | Fr.349.62 |
| 500 | Fr.1.63592 | Fr.817.96 |
| 1,000 | Fr.1.45408 | Fr.1,454.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.24329 | Fr.3,729.87 |
| 6,000 | Fr.1.18798 | Fr.7,127.88 |
| Unit Price without VAT: | Fr.9.53000 |
|---|---|
| Unit Price with VAT: | Fr.10.30193 |





