6.65GHz Center High Pass Ceramic Filter 6.5 GHz 50Ohm 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCN-3100D+

DigiKey Part Number
3157-HFCN-3100D+TR-ND - Tape & Reel (TR)
3157-HFCN-3100D+CT-ND - Cut Tape (CT)
3157-HFCN-3100D+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCN-3100D+
Description
CER FILTER 6.65GHZ HIGH PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.65GHz Center High Pass Ceramic Filter 6.5 GHz 50Ohm 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
6.5 GHz
Manufacturer
Mini-Circuits
Filter Type
High Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency
6.65GHz Center
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance
50Ohm
Height (Max)
0.042" (1.07mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,979
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.11.06000Fr.11.06
20Fr.4.55250Fr.91.05
50Fr.4.19720Fr.209.86
100Fr.3.84200Fr.384.20
200Fr.3.55225Fr.710.45
500Fr.3.49218Fr.1,746.09
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.2.97267Fr.8,918.01
Manufacturers Standard Package
Unit Price without VAT:Fr.11.06000
Unit Price with VAT:Fr.11.95586