7.125GHz Center High Pass Ceramic Filter 5.75 GHz 50Ohm 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCN-3800+

DigiKey Part Number
3157-HFCN-3800+TR-ND - Tape & Reel (TR)
3157-HFCN-3800+CT-ND - Cut Tape (CT)
3157-HFCN-3800+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCN-3800+
Description
CER FILTER 7.125GHZ HIGH PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.125GHz Center High Pass Ceramic Filter 5.75 GHz 50Ohm 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
5.75 GHz
Manufacturer
Mini-Circuits
Filter Type
High Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency
7.125GHz Center
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance
50Ohm
Height (Max)
0.042" (1.07mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.10.24000Fr.10.24
20Fr.3.37450Fr.67.49
50Fr.3.01000Fr.150.50
100Fr.2.66420Fr.266.42
200Fr.2.42115Fr.484.23
500Fr.2.31832Fr.1,159.16
1,000Fr.2.22880Fr.2,228.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.89765Fr.5,692.95
Manufacturers Standard Package
Unit Price without VAT:Fr.10.24000
Unit Price with VAT:Fr.11.06944