1.55GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 0805 (2012 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCG-1325+

DigiKey Part Number
3157-LFCG-1325+TR-ND - Tape & Reel (TR)
3157-LFCG-1325+CT-ND - Cut Tape (CT)
3157-LFCG-1325+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCG-1325+
Description
CER FILTER 1.55GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.55GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.55GHz (Cutoff)
Filter Type
Low Pass
Insertion Loss
1.8dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 8 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.042" (1.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,012
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.10.70000Fr.10.70
20Fr.5.21600Fr.104.32
50Fr.5.00120Fr.250.06
100Fr.4.67400Fr.467.40
200Fr.4.24400Fr.848.80
500Fr.3.81398Fr.1,906.99
1,000Fr.3.18767Fr.3,187.67
2,000Fr.3.00351Fr.6,007.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.2.56137Fr.10,245.48
Manufacturers Standard Package
Unit Price without VAT:Fr.10.70000
Unit Price with VAT:Fr.11.56670