2.5GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 0805 (2012 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCG-2250+

DigiKey Part Number
3157-LFCG-2250+TR-ND - Tape & Reel (TR)
3157-LFCG-2250+CT-ND - Cut Tape (CT)
3157-LFCG-2250+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCG-2250+
Description
CER FILTER 2.5GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.5GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
LFCG-2250+ Models
Product Attributes
Filter Similar Products
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric), 8 PC Pad
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Frequency
2.5GHz
Height (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.10.70000Fr.10.70
20Fr.5.21600Fr.104.32
50Fr.5.00120Fr.250.06
100Fr.4.67400Fr.467.40
200Fr.4.24405Fr.848.81
500Fr.3.81400Fr.1,907.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.3.18768Fr.3,187.68
2,000Fr.3.05758Fr.6,115.16
Manufacturers Standard Package
Unit Price without VAT:Fr.10.70000
Unit Price with VAT:Fr.11.56670