
LFCG-3000+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-3000+TR-ND - Tape & Reel (TR) 3157-LFCG-3000+CT-ND - Cut Tape (CT) 3157-LFCG-3000+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-3000+ |
Description | CER FILTER 3.46GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.46GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.2dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFCG-3000+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.46GHz | |
Filter Type | Low Pass | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.70000 | Fr.10.70 |
| 20 | Fr.5.21600 | Fr.104.32 |
| 50 | Fr.5.00120 | Fr.250.06 |
| 100 | Fr.4.67400 | Fr.467.40 |
| 200 | Fr.4.24405 | Fr.848.81 |
| 500 | Fr.3.81400 | Fr.1,907.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.18768 | Fr.3,187.68 |
| 2,000 | Fr.3.05758 | Fr.6,115.16 |
| Unit Price without VAT: | Fr.10.70000 |
|---|---|
| Unit Price with VAT: | Fr.11.56670 |









