RF Amplifier IC EDGE, LTE, Radar, SATCOM, W-CDMA, WiFi, WLAN 50MHz ~ 10GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA3-14LN+

DigiKey Part Number
3157-PMA3-14LN+TR-ND - Tape & Reel (TR)
3157-PMA3-14LN+CT-ND - Cut Tape (CT)
3157-PMA3-14LN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA3-14LN+
Description
IC AMP EDGE 50MHZ-10GHZ 12MCLP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC EDGE, LTE, Radar, SATCOM, W-CDMA, WiFi, WLAN 50MHz ~ 10GHz 12-MCLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PMA3-14LN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 10GHz
P1dB
22.9dBm
Gain
21.6dB
Noise Figure
2.1dB
RF Type
EDGE, LTE, Radar, SATCOM, W-CDMA, WiFi, WLAN
Voltage - Supply
5.75V ~ 6.25V
Current - Supply
67mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Supplier Device Package
12-MCLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.24.89000Fr.24.89
20Fr.21.63700Fr.432.74
50Fr.18.38300Fr.919.15
100Fr.16.21360Fr.1,621.36
200Fr.15.12895Fr.3,025.79
500Fr.14.04432Fr.7,022.16
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.11.26183Fr.22,523.66
Manufacturers Standard Package
Unit Price without VAT:Fr.24.89000
Unit Price with VAT:Fr.26.90609