
PMA3-453+ | |
|---|---|
DigiKey Part Number | 3157-PMA3-453+TR-ND - Tape & Reel (TR) 3157-PMA3-453+CT-ND - Cut Tape (CT) 3157-PMA3-453+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA3-453+ |
Description | IC RF AMP GPS 10GHZ-45GHZ 12MCLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10GHz ~ 45GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10GHz ~ 45GHz | |
P1dB | 11.7dBm | |
Gain | 9.1dB | |
Noise Figure | 5.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.75V ~ 4.25V | |
Current - Supply | 68mA | |
Test Frequency | 40GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.45.10000 | Fr.45.10 |
| 10 | Fr.40.79500 | Fr.407.95 |
| 20 | Fr.39.02150 | Fr.780.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.33.26950 | Fr.3,326.95 |
| 200 | Fr.32.19455 | Fr.6,438.91 |
| Unit Price without VAT: | Fr.45.10000 |
|---|---|
| Unit Price with VAT: | Fr.48.75310 |





