RF Amplifier IC LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN 500MHz ~ 8GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA3-83LN+

DigiKey Part Number
3157-PMA3-83LN+TR-ND - Tape & Reel (TR)
3157-PMA3-83LN+CT-ND - Cut Tape (CT)
3157-PMA3-83LN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA3-83LN+
Description
IC RF AMP LTE 500MHZ-8GHZ 12MCLP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN 500MHz ~ 8GHz 12-MCLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PMA3-83LN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
500MHz ~ 8GHz
P1dB
20.7dBm
Gain
19.2dB
Noise Figure
2.2dB
RF Type
LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN
Voltage - Supply
5V, 6V
Current - Supply
77mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Supplier Device Package
12-MCLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,155
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.17.83000Fr.17.83
20Fr.14.25200Fr.285.04
50Fr.11.86540Fr.593.27
100Fr.10.67700Fr.1,067.70
200Fr.9.39430Fr.1,878.86
500Fr.8.59260Fr.4,296.30
1,000Fr.8.50224Fr.8,502.24
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.7.25325Fr.14,506.50
Manufacturers Standard Package
Unit Price without VAT:Fr.17.83000
Unit Price with VAT:Fr.19.27423