
| ZHL-5W-202-S+ | |
|---|---|
| DigiKey Part Number | 3157-ZHL-5W-202-S+-ND | 
| Manufacturer | |
| Manufacturer Product Number | ZHL-5W-202-S+ | 
| Description | HPA, 10 - 2000 MHZ, 50 | 
| Customer Reference | |
| Detailed Description | RF Amplifier IC Cellular, GSM, ISM, PCN 10MHz ~ 2GHz Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mini-Circuits | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| Frequency | 10MHz ~ 2GHz | |
| P1dB | - | |
| Gain | 56dB | |
| Noise Figure | 10dB | |
| RF Type | Cellular, GSM, ISM, PCN | |
| Voltage - Supply | 30V | |
| Current - Supply | 1.5A | |
| Test Frequency | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Chassis Mount | |
| Package / Case | Module, SMA Connectors | |
| Supplier Device Package | Module | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland