
PMA3-83MP+ | |
|---|---|
DigiKey Part Number | 3157-PMA3-83MP+TR-ND - Tape & Reel (TR) 3157-PMA3-83MP+CT-ND - Cut Tape (CT) 3157-PMA3-83MP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA3-83MP+ |
Description | IC AMP EDGE 400MHZ-8GHZ 12MCLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC EDGE, LTE, Radar, SATCOM, W-CDMA, WiFi, WLAN 400MHz ~ 8GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PMA3-83MP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 8GHz | |
P1dB | 27.8dBm | |
Gain | 17.3dB | |
Noise Figure | 3.3dB | |
RF Type | EDGE, LTE, Radar, SATCOM, W-CDMA, WiFi, WLAN | |
Voltage - Supply | 7.6V ~ 8.4V | |
Current - Supply | 144mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.13000 | Fr.15.13 |
| 20 | Fr.9.70550 | Fr.194.11 |
| 50 | Fr.9.16800 | Fr.458.40 |
| 100 | Fr.8.62080 | Fr.862.08 |
| 200 | Fr.7.92290 | Fr.1,584.58 |
| 500 | Fr.7.73258 | Fr.3,866.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.6.59302 | Fr.13,186.04 |
| Unit Price without VAT: | Fr.15.13000 |
|---|---|
| Unit Price with VAT: | Fr.16.35553 |










