
TAV-541+ | |
|---|---|
DigiKey Part Number | 3157-TAV-541+TR-ND - Tape & Reel (TR) 3157-TAV-541+CT-ND - Cut Tape (CT) 3157-TAV-541+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAV-541+ |
Description | RF MOSFET E-PHEMT 3V FG873 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 3 V 60 mA 450MHz ~ 6GHz 23.8dB 21.1dB FG873 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | E-pHEMT | |
Frequency | 450MHz ~ 6GHz | |
Gain | 23.8dB | |
Voltage - Test | 3 V | |
Current Rating (Amps) | - | |
Noise Figure | 1.8dB | |
Current - Test | 60 mA | |
Power - Output | 21.1dB | |
Voltage - Rated | 5 V | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | FG873 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.08000 | Fr.12.08 |
| 20 | Fr.1.68800 | Fr.33.76 |
| 100 | Fr.1.65760 | Fr.165.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.54400 | Fr.772.00 |
| 1,000 | Fr.1.48000 | Fr.1,480.00 |
| Unit Price without VAT: | Fr.12.08000 |
|---|---|
| Unit Price with VAT: | Fr.13.05848 |

