
TC1-1-13M-75+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1-13M-75+TR-ND - Tape & Reel (TR) 3157-TC1-1-13M-75+CT-ND - Cut Tape (CT) 3157-TC1-1-13M-75+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1-13M-75+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 4.5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 3GHz 75 / 75Ohm 5-SMD Module |
Datasheet | Datasheet |
Category | Phase Difference 3° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 8.36dB |
Part Status Active | Package / Case 5-SMD Module |
Frequency Range 4.5MHz ~ 3GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 75 / 75Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.11000 | Fr.12.11 |
| 20 | Fr.2.43050 | Fr.48.61 |
| 50 | Fr.1.57040 | Fr.78.52 |
| 100 | Fr.1.20590 | Fr.120.59 |
| 200 | Fr.1.16805 | Fr.233.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.00024 | Fr.2,000.48 |
| 6,000 | Fr.0.97219 | Fr.5,833.14 |
| Unit Price without VAT: | Fr.12.11000 |
|---|---|
| Unit Price with VAT: | Fr.13.09091 |

