
TC1-1-13MA+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1-13MA+TR-ND - Tape & Reel (TR) 3157-TC1-1-13MA+CT-ND - Cut Tape (CT) 3157-TC1-1-13MA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1-13MA+ |
Description | RF TRANSFORMER, 4.5 - 3000 MHZ, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 3GHz 50 / 50Ohm 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.5MHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 3° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 6.79dB | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.11000 | Fr.12.11 |
| 20 | Fr.2.43050 | Fr.48.61 |
| 50 | Fr.1.57040 | Fr.78.52 |
| 100 | Fr.1.20590 | Fr.120.59 |
| 200 | Fr.1.16805 | Fr.233.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.00024 | Fr.2,000.48 |
| 6,000 | Fr.0.97219 | Fr.5,833.14 |
| Unit Price without VAT: | Fr.12.11000 |
|---|---|
| Unit Price with VAT: | Fr.13.09091 |







