RF Balun 5MHz ~ 1.5GHz 50 / 50Ohm 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1-1T-152X+

DigiKey Part Number
3157-TC1-1T-152X+TR-ND - Tape & Reel (TR)
3157-TC1-1T-152X+CT-ND - Cut Tape (CT)
3157-TC1-1T-152X+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1-1T-152X+
Description
1:1 CORE & WIRE TRANSFORMER, 5 -
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 1.5GHz 50 / 50Ohm 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
5MHz ~ 1.5GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
Insertion Loss (Max)
2.5dB
Return Loss (Min)
12dB
Package / Case
5-SMD Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.13.46000Fr.13.46
20Fr.2.81050Fr.56.21
50Fr.1.95240Fr.97.62
100Fr.1.58740Fr.158.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.1.34878Fr.2,697.56
Manufacturers Standard Package
Unit Price without VAT:Fr.13.46000
Unit Price with VAT:Fr.14.55026