
TC1-33-75G2+ | |
|---|---|
DigiKey Part Number | 3157-TC1-33-75G2+TR-ND - Tape & Reel (TR) 3157-TC1-33-75G2+CT-ND - Cut Tape (CT) 3157-TC1-33-75G2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-33-75G2+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 5 - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 3GHz 75 / 75Ohm 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | 4° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 9.59dB | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.46000 | Fr.13.46 |
| 20 | Fr.3.86700 | Fr.77.34 |
| 50 | Fr.2.88620 | Fr.144.31 |
| 100 | Fr.2.52780 | Fr.252.78 |
| 200 | Fr.2.28255 | Fr.456.51 |
| 500 | Fr.2.17880 | Fr.1,089.40 |
| 1,000 | Fr.2.17667 | Fr.2,176.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.85811 | Fr.3,716.22 |
| Unit Price without VAT: | Fr.13.46000 |
|---|---|
| Unit Price with VAT: | Fr.14.55026 |

