
QBA-07+ | |
|---|---|
DigiKey Part Number | 3157-QBA-07+TR-ND - Tape & Reel (TR) 3157-QBA-07+CT-ND - Cut Tape (CT) 3157-QBA-07+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBA-07+ |
Description | LTCC 90 HYBRID, 340 - 680 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 340 MHz ~ 680 MHz Isolation (Min) 18dB, 7° Imbalance (Max) 10-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 340 MHz ~ 680 MHz | |
Specifications | Isolation (Min) 18dB, 7° Imbalance (Max) | |
Size / Dimension | 0.300" L x 0.250" W x 0.070" H (7.62mm x 6.35mm x 1.78mm) | |
Package / Case | 10-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.44000 | Fr.8.44 |
| 50 | Fr.7.83360 | Fr.391.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.7.21920 | Fr.721.92 |
| 200 | Fr.6.92000 | Fr.1,384.00 |
| Unit Price without VAT: | Fr.8.44000 |
|---|---|
| Unit Price with VAT: | Fr.9.12364 |

