
VXLF-172H+ | |
---|---|
DigiKey Part Number | 3157-VXLF-172H+-ND |
Manufacturer | |
Manufacturer Product Number | VXLF-172H+ |
Description | RF FILTER LOW PASS 2.35GHZ SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.35GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.01dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.35GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 3.01dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | |
Height (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.49.97000 | Fr.49.97 |
10 | Fr.44.96000 | Fr.449.60 |
25 | Fr.44.02000 | Fr.1,100.50 |
Unit Price without VAT: | Fr.49.97000 |
---|---|
Unit Price with VAT: | Fr.54.01757 |