
YAT-10A+ | |
|---|---|
DigiKey Part Number | 3157-YAT-10A+TR-ND - Tape & Reel (TR) 3157-YAT-10A+CT-ND - Cut Tape (CT) 3157-YAT-10A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YAT-10A+ |
Description | RF ATTENUATOR 10DB 50OHM 6VDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 1.7W 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1.7W | |
Impedance | 50 Ohms | |
Package / Case | 6-VDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.59000 | Fr.8.59 |
| 20 | Fr.3.21550 | Fr.64.31 |
| 50 | Fr.2.35560 | Fr.117.78 |
| 100 | Fr.2.02850 | Fr.202.85 |
| 200 | Fr.1.81350 | Fr.362.70 |
| 500 | Fr.1.69198 | Fr.845.99 |
| 1,000 | Fr.1.68054 | Fr.1,680.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.43025 | Fr.2,860.50 |
| 4,000 | Fr.1.37299 | Fr.5,491.96 |
| Unit Price without VAT: | Fr.8.59000 |
|---|---|
| Unit Price with VAT: | Fr.9.28579 |







