
ZXLF-K252H+ | |
---|---|
DigiKey Part Number | 3157-ZXLF-K252H+-ND |
Manufacturer | |
Manufacturer Product Number | ZXLF-K252H+ |
Description | RF FILTER LOW PASS 3.9GHZ MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.2dB Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 3.9GHz | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 3.2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 0.700" L x 0.500" W (17.78mm x 12.70mm) | |
Height (Max) | 0.444" (11.27mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.206.32000 | Fr.206.32 |
10 | Fr.193.81700 | Fr.1,938.17 |
25 | Fr.189.78000 | Fr.4,744.50 |
Unit Price without VAT: | Fr.206.32000 |
---|---|
Unit Price with VAT: | Fr.223.03192 |